Manufacturer Part #
ZP10S0500W
ZP10S Series 10 W Single Output 5 V Through Hole Switch Mode Power Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Box Package Style:Module Mounting Method:Through Hole | ||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
Zettler Magnetics ZP10S0500W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zettler Magnetics ZP10S0500W - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Output Current: | 2000mA |
| Input Voltage (VAC): | 85VAC to 265VAC |
| Dimension: | 55.2 x 35.2 x 25.5 mm |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -25°C to +70°C |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
30
$7.12
60
$7.07
90
$7.04
120+
$7.01
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Package Style:
Module
Mounting Method:
Through Hole