Manufacturer Part #
ZP05S1200WB
5W AC-DC Pwr Supply UL/TUV/CE
Product Specification Section
Zettler Magnetics ZP05S1200WB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zettler Magnetics ZP05S1200WB - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 5W |
Output Voltage: | 12V |
Input Voltage: | 100V to 240V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
15
$4.43
30
$4.38
60
$4.33
75
$4.31
225+
$4.22
Product Variant Information section
Available Packaging
Package Qty:
15 per
Mounting Method:
PCB Mount