text.skipToContent text.skipToNavigation

Manufacturer Part #

ZP05S0500WB

5W AC-DC Pwr Supply UL/TUV/CE

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Zettler Magnetics ZP05S0500WB - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 100V to 240V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.80
USD
Quantity
Unit Price
15
$4.32
30
$4.27
60
$4.23
75
$4.21
225+
$4.11
Product Variant Information section