
Manufacturer Part #
ZP03S0500WE
3W AC-DC Power Supply UL/TUV/CE
Product Specification Section
Zettler Magnetics ZP03S0500WE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zettler Magnetics ZP03S0500WE - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 5V |
Input Voltage: | 100V to 370V |
Output Current: | 600mA |
Input Voltage (VAC): | 85VAC to 265VAC |
Dimension: | 23.9 x 23 x 18 mm |
Load Regulation (%): | 3% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -25°C to +50°C |
Package Style: | Module |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
378
USA:
378
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
21
$4.10
42
$4.05
63
$4.02
84
$4.00
105+
$3.93
Product Variant Information section
Available Packaging
Package Qty:
21 per Tube
Package Style:
Module
Mounting Method:
Through Hole