text.skipToContent text.skipToNavigation

Manufacturer Part #

WSU090-1300

WSU Series 12 W 90 to 264 VAC Input 9 V Output Level VI Wall Plug In Adapter

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Triad Magnetics WSU090-1300 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 12W
Output Voltage: 9V
Efficiency / MEPS: Level VI
Output Current: 1.3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.26
USD
Quantity
Unit Price
1
$6.26
10
$6.18
30
$6.13
75
$6.08
200+
$5.99
Product Variant Information section