text.skipToContent text.skipToNavigation

Manufacturer Part #

WDU15-1000

24 W Single Output 15 VDC AC/DC Wall Plug-In Power Supply

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WDU15-1000 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Power: 24W
Output Voltage: 15V
Input Voltage: 120V
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
425
Factory Lead Time:
18 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.08
USD
Quantity
Unit Price
8
$17.26
16
$17.14
32
$17.03
40
$16.99
120+
$16.77
Product Variant Information section