text.skipToContent text.skipToNavigation

Manufacturer Part #

WDR-120-24

WDR-120 Series 120 W Single Output 24 V Industrial DIN RAIL Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
MEAN WELL WDR-120-24 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 120W
Output Voltage: 24V
Input Voltage: 254V to 750V
Output Current: 5A
Input Voltage (VAC): 180VAC to 550VAC
Ripple & Noise: 120mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
721
Germany (Online Only):
721
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.05
USD
Quantity
Unit Price
1
$66.05
3
$65.10
5
$64.66
15
$63.73
25+
$62.90
Product Variant Information section