text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-6B-S12

VOF-6B Series 6 W 12 V Single Output Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc VOF-6B-S12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
2
Total
$667.00
USD
Quantity
Web Price
2
$6.96
8
$6.87
20
$6.81
50
$6.76
80+
$6.67