Manufacturer Part #
VMS-60-15
VMS-60 Series 60 W Single Output 15 V Open Frame AC/DC Power Supply
Product Specification Section
CUI Inc VMS-60-15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VMS-60-15 - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 60W |
Output Voltage: | 15V |
Input Voltage: | 90V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$34.94
3
$34.40
5
$34.14
10
$33.81
20+
$33.28
Product Variant Information section
Available Packaging
Package Qty:
32 per Box