Manufacturer Part #
VMS-300-D1224
VMS-300 Series 300 W 12/24 V 90 to 264 Vin Medical Certified AC/DC Power Supply
Product Specification Section
CUI Inc VMS-300-D1224 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VMS-300-D1224 - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Dual |
Output Power: | 300W |
Output Voltage: | 12V/24V |
Input Voltage: | 90V to 264V |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20+
$240.03
Product Variant Information section
Available Packaging
Package Qty:
20 per
Mounting Method:
Chassis Mount