Manufacturer Part #
VMS-225-24
VMS-225 Series 225 W 24 V 9.38 A Open Frame AC/DC Power Supply
Product Specification Section
CUI Inc VMS-225-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VMS-225-24 - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 225W |
Output Voltage: | 24V |
Output Current: | 9.38A |
Input Voltage (VAC): | 80VAC to 264VAC |
Ripple & Noise: | 240mV |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -40°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$151.93
2
$149.72
3
$148.44
4
$147.54
5+
$144.70
Product Variant Information section
Available Packaging
Package Qty:
72 per Bulk
Mounting Method:
Chassis Mount