
Manufacturer Part #
VMS-20-24
VMS-20 Series 21.6 W Single Output 24 V Open Frame AC/DC Power Supply
Product Specification Section
CUI Inc VMS-20-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VMS-20-24 - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 21.6W |
Output Voltage: | 24V |
Input Voltage: | 90V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
42+
$23.47
Product Variant Information section
Available Packaging
Package Qty:
42 per Box