text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-180-12

VMS-180 Series 180 W 12 V 15 A Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc VMS-180-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 180W
Output Voltage: 12V
Output Current: 15A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 1%
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$9,869.04
USD
Quantity
Unit Price
1
$143.93
2
$141.83
3
$140.62
4
$139.76
5+
$137.07