text.skipToContent text.skipToNavigation

Manufacturer Part #

TUNS700F48

Power Modules(AC/DC)

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL TUNS700F48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 700W
Output Voltage: 48V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$224.04
USD
Quantity
Web Price
1
$224.04
2
$220.77
3
$218.88
4
$217.55
5+
$213.37
Product Variant Information section