Manufacturer Part #
TDR-240-48
TDR-240 Series 240 W 48 V Output Slim 3-Phase Input DIN Rail Power Supply
Product Specification Section
MEAN WELL TDR-240-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL TDR-240-48 - Technical Attributes
Attributes Table
Type: | Din Rail |
No of Outputs: | Single |
Output Power: | 240W |
Output Voltage: | 48V |
Output Current: | 5A |
Input Voltage (VAC): | 340VAC to 550VAC |
Ripple & Noise: | 240mV |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -30°C to +70°C |
Isolation: | Isolated |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$88.20
2
$86.92
3
$86.18
4
$85.65
5+
$84.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount