Manufacturer Part #
SWI5-5-E-MUB
SWI5-E (5W) Series 5 V 1 A 5 W Fixed Blade Wall Mount AC-DC Power Supply
Product Specification Section
CUI Inc SWI5-5-E-MUB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SWI5-5-E-MUB - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 5W |
Output Voltage: | 5V |
Output Current: | 1A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 300mV |
Load Regulation (%): | 5% |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
80+
$4.99
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk
Mounting Method:
Plug In