text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI5-5-E-I38

SWI5-E Series 90 to 264 Vac 5 W 5 Vdc 1 A Level VI Euro USB Adapter Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc SWI5-5-E-I38 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$2,025.00
USD
Quantity
Unit Price
450+
$4.50