Manufacturer Part #
SWI3-5-N-P5
AC/DC WALL MOUNT ADAPTER 5V 3W
Product Specification Section
CUI Inc SWI3-5-N-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SWI3-5-N-P5 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 5V |
Output Current: | 0.6A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 150mV |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
120+
$3.82
Product Variant Information section
Available Packaging
Package Qty:
120 per Box
Mounting Method:
Wall Mount