SWI20C-T-N in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI20C-T-N

SWI20C-N Series 15/20/20 W Triple Output 5/9/12 V Wall Plug AC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWI20C-T-N - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Triple
Output Power: 20W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 300mV
Operating Temp Range: 0°C to 40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,040.00
USD
Quantity
Unit Price
300+
$9.20