Manufacturer Part #
SWI10B-5-NB-P5
5 Vdc, 2 A, SW, wall-plug, NA, P5 center pos, level VI
Product Specification Section
CUI Inc SWI10B-5-NB-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SWI10B-5-NB-P5 - Technical Attributes
Attributes Table
Type: | Wall Mount |
Output Power: | 10W |
Output Voltage: | 5V |
Efficiency / MEPS: | Level VI |
Output Current: | 2A |
Input Voltage (VAC): | 90VAC to 264VAC |
Dimension: | 63.1 x 22.5 x 41 mm |
Operating Temp Range: | 0°C to 40°C |
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
160+
$5.99
Product Variant Information section
Available Packaging
Package Qty:
160 per Box