text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM30-24-V-P5

SMM30 Series 1.5 A 36 W Level VI AC/DC External Wall Mount Adaptor

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SMM30-24-V-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 36W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 1.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.40
USD
Quantity
Unit Price
1
$20.40
4
$20.13
15
$19.87
30
$19.74
75+
$19.43
Product Variant Information section