Manufacturer Part #
SMM30-12-K-P6
12 Vdc, 3 A, SW, multi-blade, no blades, P6 center pos, level VI, MED
Product Specification Section
CUI Inc SMM30-12-K-P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SMM30-12-K-P6 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 36W |
Output Voltage: | 12V |
Efficiency / MEPS: | Level VI |
Output Current: | 3A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 240mV |
Load Regulation (%): | 5% |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
80+
$18.89
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Plug In