text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM12-5-KB-P5

5 Vdc, 2.4 A, SW, multi-blade, no blades, P5 center pos, level VI, MED

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
CUI Inc SMM12-5-KB-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
Output Power: 12W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 2.4A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 57 x 39 x 34 mm
Operating Temp Range: 0°C to 40°C
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
140
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,645.00
USD
Quantity
Web Price
140+
$11.75
Product Variant Information section