text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI36-12-V-P6

SMI36 Series 36 W 12 V Interchangeable AC Blades Level VI Wall Plug Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2334
Product Specification Section
CUI Inc SMI36-12-V-P6 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 36W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
239
USA:
239
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.56
USD
Quantity
Web Price
1
$22.56
3
$22.25
5
$22.11
20
$21.73
30+
$21.48