text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI12-5-KB-P5

5 Vdc, 2 A, SW, multi-blade, no blades, P5 center pos, level VI

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
CUI Inc SMI12-5-KB-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Plug In
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.80
USD
Quantity
Web Price
160+
$6.63
Product Variant Information section