Manufacturer Part #
SMI10-5-K-I38
SMI10 Series 10 W Single Output 5 V 2 A USB A Inlet Level VI AC/DC Power Supply
Product Specification Section
CUI Inc SMI10-5-K-I38 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SMI10-5-K-I38 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 10W |
Output Voltage: | 5V |
Efficiency / MEPS: | Level VI |
Output Current: | 2A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 300mV |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
120+
$7.09
Product Variant Information section
Available Packaging
Package Qty:
120 per Box
Mounting Method:
Wall Mount