Manufacturer Part #
SDI36-12-U-P5
SDI36-U Series 36W Desktop Ac-Dc Power Supply Universal Input 12V Output no cabl
Product Specification Section
CUI Inc SDI36-12-U-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SDI36-12-U-P5 - Technical Attributes
Attributes Table
Type: | Desktop |
Output Power: | 36W |
Output Voltage: | 12V |
Efficiency / MEPS: | Level VI |
Output Current: | 3A |
Input Voltage (VAC): | 90VAC to 264VAC |
Dimension: | 100 x 50 x 33 mm |
Ripple & Noise: | 120mV |
Operating Temp Range: | 0°C to 40°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
60+
$15.90
Product Variant Information section
Available Packaging
Package Qty:
60 per Box