text.skipToContent text.skipToNavigation

Manufacturer Part #

RST-5000-24

5000W Single Output Power Supply 24Vdc OUT

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RST-5000-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5000W
Output Voltage: 24V
Input Voltage: 196V to 305V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,559.90
USD
Quantity
Unit Price
1+
$1,559.90
Product Variant Information section