text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-500-24

RSP-500 Series 504 W Single Output 24V Encapsulated PFC Function AC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code:
Product Specification Section
MEAN WELL RSP-500-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 500W
Output Voltage: 24V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.33
USD
Quantity
Web Price
1
$99.33
2
$97.89
3
$97.05
4
$96.46
5+
$94.60