Manufacturer Part #
RSP-1000-48
RSP-1000 Series 1008 W Single Output 48 V AC/DC Switching Power Supply
Product Specification Section
MEAN WELL RSP-1000-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RSP-1000-48 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 1008W |
Output Voltage: | 48V |
Input Voltage: | 90V to 264V |
Features & Applications
The RSP-1000-48 is a 1000 W Single Output 48 V Highly Efficient 1 U AC/DC Front End Power Supply.
Features:
- Universal AC input / Full range
- AC input active surge current limiting
- Built-in 5V/0.5A auxiliary power
- Built-in active PFC function, PF>0.95
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Output voltage can be trimmed between 40 ~ 110% of the rated output voltage
- Forced air cooling by built-in DC fan
- High power density 10.7w/Inch
- 1U low profile 41mm
- Active current sharing up to 4000W(3+1)
- DC OK Signal
- Built-in remote ON-OFF control
- Built-in remote sense function
- 3 years warranty
Pricing Section
Global Stock:
97
Germany (Online Only):
97
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$281.30
2
$277.20
3
$274.83
4
$273.16
5+
$267.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk