Manufacturer Part #
RPS-400-15-C
RPS-400 Series 15W 26.7A Enclosed Casing Type AC/DC Power Supply
Product Specification Section
MEAN WELL RPS-400-15-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RPS-400-15-C - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 400.5W |
Output Voltage: | 15V |
Input Voltage: | 113V to 370V |
Output Current: | 26.7A |
Input Voltage (VAC): | 80VAC to 264VAC |
Dimension: | 129.8 mm x 86.1 mm x 42.9 mm |
Ripple & Noise: | 120mV |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -30°C to +70°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1
$87.78
2
$86.70
3
$86.06
5
$85.28
10+
$83.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount