Manufacturer Part #
RAC150-12SG/ENC
RAC150 Series 150 W 90-264 Vin 12 Vout 12.5 A Enclosed Case AC/DC Converter
Product Specification Section
RECOM RAC150-12SG/ENC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC150-12SG/ENC - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 150W |
Output Voltage: | 12V |
Output Current: | 12.5A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 150mV |
Load Regulation (%): | 0.2% |
Operating Temp Range: | -30°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$55.99
3
$55.23
5
$54.87
20
$53.93
30+
$53.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount