text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC15-24SK/480

15W AC/DC-Converter POWERLINE 2x1.6 3.6kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
RECOM RAC15-24SK/480 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Voltage: 24V
Output Current: 625mA
Input Voltage (VAC): 85VAC to 528VAC
Dimension: 52.5 x 40 x 25.5 mm
Load Regulation (%): 2%
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
25
Factory Lead Time:
14 Weeks
Minimum Order:
11
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.06
USD
Quantity
Unit Price
22
$17.46
33
$17.39
44
$17.34
55+
$17.18
Product Variant Information section