text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC15-15SK

RAC15 Series 15 W 85 to 264 VAC Input 15 V Single Output AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
RECOM RAC15-15SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 15W
Output Voltage: 15V
Output Current: 1A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
325
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.21
USD
Quantity
Unit Price
1
$10.21
4
$10.06
15
$9.93
25
$9.88
50+
$9.72
Product Variant Information section