Manufacturer Part #
RAC15-15SK/480
15W AC/DC-Converter POWERLINE 2x1.6 3.6kV reg
Product Specification Section
RECOM RAC15-15SK/480 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC15-15SK/480 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Voltage: | 15V |
Output Current: | 1000mA |
Input Voltage (VAC): | 85VAC to 528VAC |
Dimension: | 52.5 x 40 x 25.5 mm |
Load Regulation (%): | 1% |
Operating Temp Range: | -40°C to +70°C |
Isolation: | Isolated |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
11
$18.65
22
$18.50
33
$18.40
44+
$18.29
Product Variant Information section
Available Packaging
Package Qty:
11 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole