text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC15-12SK/480

15W AC/DC-Converter POWERLINE 2x1.6 3.6kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC15-12SK/480 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Voltage: 12V
Output Current: 1250mA
Input Voltage (VAC): 85VAC to 528VAC
Load Regulation (%): 1%
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.97
USD
Quantity
Unit Price
1
$17.97
4
$17.73
15
$17.50
30
$17.38
75+
$17.11
Product Variant Information section