RAC05-05SK/277 in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-05SK/277

RAC05-K Series 5 W Single Output 5 V EMC Class II AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC05-05SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 120V to 370V
Output Current: 1000mA
Input Voltage (VAC): 85VAC to 264VAC
Dimension: 25.4 x 25.4 x 16.5 mm
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 130kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,546
Factory Stock:Factory Stock:
19
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.39
USD
Quantity
Unit Price
1
$9.39
4
$9.26
15
$9.13
25
$9.09
50+
$8.94
Product Variant Information section