text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-24SK/SMT-R

RAC03-K/SMT Series 3 W Single Output 24 V 0.125 A Isolated AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC03-24SK/SMT-R - Technical Attributes
Attributes Table
No of Outputs: Single
Output Voltage: 24V
Input Voltage: 120V to 370V
Output Current: 125mA
Input Voltage (VAC): 85VAC to 265VAC
Ripple & Noise: 80mV
Load Regulation (%): 2.5%
Operating Temp Range: -40°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
432
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.50
USD
Quantity
Unit Price
50
$5.81
100+
$5.75
Product Variant Information section