NEW
Manufacturer Part #
RAC03-15SK/SMT-R
RAC03-K/SMT Series 3 W Single Output 15 V 0.2 A Isolated AC/DC Converter
Product Specification Section
RECOM RAC03-15SK/SMT-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC03-15SK/SMT-R - Technical Attributes
Attributes Table
No of Outputs: | Single |
Output Voltage: | 15V |
Input Voltage: | 120V to 370V |
Output Current: | 200mA |
Input Voltage (VAC): | 85VAC to 265VAC |
Dimension: | 27.7 x 23.7 x 20.6 mm |
Ripple & Noise: | 80mV |
Load Regulation (%): | 2.5% |
Operating Temp Range: | -40°C to +80°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$5.81
100+
$5.75
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Mounting Method:
Surface Mount