text.skipToContent text.skipToNavigation

Manufacturer Part #

QPS-60-12

QPS-60 Series 60 W Single Output 12 V 4.5 A AC/DC Power Supply

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek QPS-60-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.34
USD
Quantity
Web Price
1
$30.34
3
$29.91
5
$29.70
15
$29.28
25+
$28.90
Product Variant Information section