PSP-600-24 in Bulk by MEAN WELL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSP-600-24

PSP-600 Series 600 W Single Output 24 V AC/DC Power Supply with PFC Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
MEAN WELL PSP-600-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 600W
Output Voltage: 24V
Input Voltage: 88V to 264V
Features & Applications

The PSP-60 series of 600 W single output 24 V AC/DC power supply.

Features:

  • Universal AC input / Full range
  • Built in active PFC function
  • Protectioins:Short circuit/Over load/Over voltage/Over temperature
  • Forced air cooling by built-in DC fan
  • With DC OK Signal output
  • Current sharing up to 2400W(3+1)
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • Fixed switching frequency at PFC:88 KHz PWM:100 KHz

 

 

Read More...
Pricing Section
Global Stock:
329
USA:
329
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$149.63
USD
Quantity
Unit Price
1
$149.63
2
$147.45
3
$146.19
4
$145.30
5+
$142.50
Product Variant Information section