text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-S2005

PS-S20 Series 15 W Single Output 5 V Universal AC/DC Power Supply

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation PS-S2005 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$52.15
USD
Quantity
Web Price
1
$52.15
3
$51.29
4
$51.07
10
$50.37
15+
$49.67
Product Variant Information section