Manufacturer Part #
PS-S1005
PS-S10 Series 10 W Single Output 5 V Universal AC/DC Power Supply
Product Specification Section
Altech Corporation PS-S1005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation PS-S1005 - Technical Attributes
Attributes Table
Type: | Din Rail |
No of Outputs: | Single |
Output Power: | 10W |
Output Voltage: | 5V |
Input Voltage: | 85V to 264V |
Output Current: | 2A |
Input Voltage (VAC): | 100VAC to 264VAC |
Ripple & Noise: | 80mV |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -20°C to +70°C |
Isolation: | Isolated |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$40.13
3
$39.50
5
$39.22
10
$38.83
20+
$38.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount