text.skipToContent text.skipToNavigation

Manufacturer Part #

PQC250-24

PQC250 Series 250 W 24 V Output Open Frame Convection Cooled AC-DC Power Supply

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions PQC250-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 250W
Output Voltage: 24V
Output Current: 10.4A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 1mV
Load Regulation (%): 1%
Operating Temp Range: -10°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
54
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,693.76
USD
Quantity
Unit Price
18+
$105.44
Product Variant Information section