text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA300F-24-N1

PBA300F Series 324 W Single Output 24 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA300F-24-N1 - Technical Attributes
Attributes Table
Type: Encapsulated
Output Power: 300W
Output Voltage: 24V
Input Voltage: 85V to 264V
Features & Applications

The PBA300F-24-N1 is a part of PBA series AC/DC power supply. It has an operating temperature ranging from 0 °C to +60 °C.

Features:

  • Input frequency ranging from 47 to 63 Hz
  • Output linear regulation is 96 mV
  • Output load regulation is 1500 mV
  • Temperature regulation is 240 mV
  • Start up time is 300 ms
  • Case size: 102X42X170 mm (WXHXD)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$315.80
USD
Quantity
Unit Price
1
$315.80
2+
$300.76
Product Variant Information section