Manufacturer Part #
PBA150F-24
PBA150F Series 150 W Single Output 24 V AC/DC Enclosed Type Power Supply
Product Specification Section
COSEL PBA150F-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
COSEL PBA150F-24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 156W |
Output Voltage: | 24V |
Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$122.01
2
$120.23
3
$119.20
4
$118.48
5+
$116.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Box