text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA150F-24

PBA150F Series 150 W Single Output 24 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Date Code:
Product Specification Section
COSEL PBA150F-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 156W
Output Voltage: 24V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$122.01
USD
Quantity
Unit Price
1
$122.01
2
$120.23
3
$119.20
4
$118.48
5+
$116.20