text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA100F-36-N

PBA100F Series 100 W Single Output 36 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA100F-36-N - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100W
Output Voltage: 36V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$104.19
USD
Quantity
Unit Price
1
$104.19
2
$102.67
3
$101.79
4
$101.17
5+
$99.23
Product Variant Information section