Manufacturer Part #
MVAC400-48AFD
MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply
Product Specification Section
Murata Power Solutions MVAC400-48AFD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata Power Solutions MVAC400-48AFD - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 400W |
Output Voltage: | 48V |
Input Voltage: | 90V to 264V |
Mounting Method: | Chassis Mount |
Features & Applications
The MVAC400-48AF is a 48 V AC-DC switching power supply. It utilize advanced component and circuit technologies to deliver high efficiency. Designed for Medical, Telecom and Industrial applications to satisfy 1U height design considerations.
This measures only 3.0" x 5.0" x 1.40". All models offer universal AC input with active power factor correction (PFC) and compliance to worldwide safety and EMC standards.
Features:
- 3rd ed. medical and ITE safety approved
- 400 W compact high density
- 3" x 5" standard footprint
- High effi ciency up to 94%
- Remote sense
- Remote On/Off, Power OK
- Universal AC input with active PFC
- Less than 1U high – 1.4"
- Convection cooled operation up to 250 W
- Isolated 12 V @ 1 A fan output
- Isolated 5 V @ 2 A standby output
- RoHS compliant
- Active inrush protection
- Current sharing option
Applications:
- Medical
- Telecom and Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
18+
$175.36
Product Variant Information section
Available Packaging
Package Qty:
18 per Box
Mounting Method:
Chassis Mount