Manufacturer Part #
MVAC400-12AFR
MVAC400 Series 400 W Single Output 12 V Open Frame AC-DC Power Supply
Product Specification Section
Murata Power Solutions MVAC400-12AFR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MVAC400-12AFR - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 400W |
Output Voltage: | 12V |
Input Voltage: | 90V to 264V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
18+
$175.36
Product Variant Information section
Available Packaging
Package Qty:
18 per Box
Mounting Method:
PCB Mount